Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- BRADY
- Newark Part Number:
- 78M0160
- Manufacturer Part No:
- BIA-RD
-
- Technical Data Sheet (43.25KB) EN
Product Information
- LABEL, PREPRINTED, 3.18MMX4.83MM, 576PCS
- Label Type: Preprinted
- Label Dimensions: 3.18mm x 4.83mm
- Label Material: Vinyl Cloth
- Background Color: Red
- Color: Black on Red
- Features: Repositionable
- For Use With: PC Boards
- Legend: Arrow
- RoHS Compliant: Yes
Availability
137 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.13
Price
| Qty | Price |
|---|---|
| 1+ | $2.13 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


