New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable & Wire Markers
                                                                                                  5. Wire Marker Printers
                                                                                                  Print Page

                                                                                                  BMP51-KIT-VD

                                                                                                  BMP®51 Label Maker Voice/DataComm Starter Kit, Hand Held, Thermal Transfer,300dpi, QWERTY Keyboard

                                                                                                  BRADY
                                                                                                  BRADY BMP51-KIT-VD
                                                                                                  BRADY BMP51-KIT-VD
                                                                                                  BRADY BMP51-KIT-VD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoBMP51-KIT-VD
                                                                                                  Newark Part No.89T4131
                                                                                                  Product RangeBMP51 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$599.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $599.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoBMP51-KIT-VD
                                                                                                  Newark Part No.89T4131
                                                                                                  Product RangeBMP51 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Printer TechnologyThermal Transfer
                                                                                                  Printer TypeHand Held
                                                                                                  Supply Voltage VAC-
                                                                                                  LanguagesEnglish, Spanish, French, German, Dutch, Italian, Portuguese, Swedish
                                                                                                  Product RangeBMP51 Series
                                                                                                  SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                                                                                                  Product Overview

                                                                                                  The Brady BMP51-KIT-VD Voice/Data Communications Starter Kit includes the BMP®51 Label Maker printer with Li-Ion battery and a variety of labels to get you started with your voice/data labeling. This labeller has the versatility, print capabilities and convenience to help you tackle your toughest datacomm labeling jobs faster, easier and with confidence.

                                                                                                  • BMP51-KIT-VD Voice/Data Communications Starter Kit with BMP®51 Label Maker printer and Li-Ion Battery
                                                                                                  • Everything you need to get started with your voice/data labeling
                                                                                                  • Thermal transfer technology
                                                                                                  • 300 dpi print resolution
                                                                                                  • Single color printing, multi-line printing, print rotation, serialization and barcode printing
                                                                                                  • Fast print speed - Prints 1" (25.4mm) per second
                                                                                                  • Large, graphical display with backlight and QWERTY keyboard
                                                                                                  • Durable built-in cutter with label retention
                                                                                                  • Material recognition and automatic label formatting
                                                                                                  • Prints on hundreds of different labeling options including continuous and die-cut label materials up to 1.5" wide or continuous labels up to 40"
                                                                                                  • Ribbon and label materials in one easy to load cartridge
                                                                                                  • Software compatibility for advanced label design
                                                                                                  • Optional network cards: Ethernet, Bluetooth® and Wi-Fi for wireless printing via a network
                                                                                                  • Limited manufacturer warranty

                                                                                                  Applications

                                                                                                  Labeling & Identification, Voice & Data Communications ID, Audio / Visual ID, Cable & Wire Marking, Equipment Marking, Industrial & Manufacturing ID, Electrical ID, Facility & Safety ID

                                                                                                  Contents

                                                                                                  BMP®51 Label Maker printer with Li-Ion Battery, AC power supply, USB cable, hard-sided carrying case, self-laminating cable markers (M-21-427), port, faceplate and general ID labels (M-30-422), non-adhesive slide-in strips for punch blocks (MC-475-412), rack and panel labels (MC-1000-595-YL-BK) and 1.5” white label roll (MC-1500-595-WT-BK) for general ID

                                                                                                  Technical Specifications

                                                                                                  Printer Technology

                                                                                                  Thermal Transfer

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Product Range

                                                                                                  BMP51 Series

                                                                                                  Printer Type

                                                                                                  Hand Held

                                                                                                  Languages

                                                                                                  English, Spanish, French, German, Dutch, Italian, Portuguese, Swedish

                                                                                                  SVHC

                                                                                                  1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.