New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BRADY - 66282098154 - LABEL VOICE/DATA STARTER KIT, THERMAL TRANSFER

BRADY66282098154
Image is for illustrative purposes only.
Please refer to product description
BRADY
Manufacturer:
BRADY
Newark Part Number:
78T0487
Manufacturer Part No:
66282098154

Technical Data Sheet (3.08MB) EN
Technical Data Sheet (3.08MB) EN

Product Information
  • LABEL VOICE/DATA STARTER KIT, THERMAL TRANSFER
  • Printer Technology: Thermal Transfer
  • Printer Type: Hand Held
  • Languages: English / Spanish / French / German / Dutch / Portuguese / Swedish / Italian
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1275

Catalog Page/Catalog Number:

1275 / 131

1275 / 130

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $658.35  

  1. Qty

Price

Qty Price
1+  $658.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BMP-UBP-AC

BRADY

LITHIUM ION 12V BATTERY PACK

Battery Charger Type:Plug In; Battery Technologies Supported:Li-Ion; Supply Voltage:120VAC; Battery Size Code:(Not Applicable); Battery IEC Code:-;

10
Price
For: 1 Each
1+
$99.00

10 available to ship today
M50-MAGNET

BRADY

PRINTER HOLDING MAGNET ACCESSORY, BMP50 SERIES

Accessory Type:Printer-Holding Magnetic Attachment; Features:Securely Holds BMP51 Printer & Adheres it to Metal Surfaces for Convenient 1-Hand Use ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$25.00

NET-LAN

BRADY

BRADY NETWORK CARD, WIRELESS, LAN

Networking Interface:Ethernet; Accessory Type:Brady Wireless Network Card; For Use With:Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$85.00

M50-BATT-TRAY

BRADY

SPARE AA BATTERY TRAY, BMP51 & BMP53 PRINTER

Battery Sizes Accepted:(Not Applicable); Battery Terminals:(Not Applicable); Accessory Type:Spare AA Battery Tray ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$15.00

M50-AC

BRADY

120AC ADAPTOR & BATTERY CHARGER, BMP50 PRINTER

Battery Charger Type:Plug In; Battery Technologies Supported:(Not Applicable); Battery Size Code:(Not Applicable); Battery IEC Code:-; Battery NEDA Code:- ;

0
Price
For: 1 Each
1+
$59.00

NET-BT-WIFI-LAN

BRADY

BRADY NETWORK CARD, WIRELESS, BLUETOOTH/WIFI/LAN

Networking Interface:Bluetooth / WiFi / Ethernet; Accessory Type:Brady Wireless Network Card; For Use With:Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$100.00

NET-WIFI

BRADY

BRADY NETWORK CARD, WIRELESS, BLUETOOTH/WIFI

Networking Interface:Bluetooth / WiFi; Accessory Type:Brady Wireless Network Card; For Use With:Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$70.00

M50-SC

BRADY

SOFT CARRYING CASE, FOR BMP51 & BMP53 PRINTERS

Accessory Type:Soft-Sided Carrying Case w/Shoulder Strap; Color:Black; Features:Multi-Compartments, Zipper Closures, Shoulder Strap ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$29.99

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BRADY) OR (Wire Marker Printers) OR (66282098154)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$99.00
1 Each
$85.00