Low

65520 - 

Safety Sign, 139.7 mm, 76.2 mm, Black / Red on White, Warning, Polyester

65520 - Safety Sign, 139.7 mm, 76.2 mm, Black / Red on White, Warning, Polyester

The actual product may differ from image shown

Manufacturer:
BRADY BRADY
Manufacturer Part No:
65520
Newark Part No.:
92H7043
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
139.7mm
:
76.2mm
:
Black / Red on White
:
Warning
:
-
:
Polyester
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 65520 is a black/red on white Lockout Tag made of heavy-duty polyester. The front legend comes as "DO NOT OPERATE This lock/tag may only be removed by: ETC (w/ diagonal stripes)". The back legend comes as "This energy source has been LOCKED OUT! Unauthorized removal of this lock/tag may result in immediate discharge. Remarks:". It offers completely encapsulated graphics that withstand moisture, grease, chemicals and extreme temperatures. Tag accepts pencil, pen and marker (pen and marker can be completely erased using isopropyl alcohol, allowing for repeated use!). Heavy-duty construction holds up to 80lbs of pull force, preventing accidental removal. 3/8-inch diameter heavy-duty brass grommet accepts most padlock shackles.

Applications

Safety, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$73.99 $ 73.99
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + $73.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.