BRAD  ENC2225M030  PATCH CORD, CAT5E, RJ45 JACK, 3M, BLACK

BRAD ENC2225M030

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 08P0741
  • Manufacturer Part No ENC2225M030

Product Specifications, Documents & More


  • Cable Length - Imperial: 10ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ45 Jack
  • Connector Type B: RJ45 Jack
  • Jacket Color: Black
  • LAN Category: Cat5e
  • SVHC: To Be Advised

Availability

Availability:  252

Available until stock is exhausted


  • 252 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $95.77 $95.77

Buy

Price

Quantity List Price Your Price
1 - 4 $115.17
5+ $105.83
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought