Low

BRAD  120086-0464  LEAD, 3P, 90DEG, FEMALE, M8, 5M, LED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BRAD
  • Newark Part No.: 86T4912
  • Manufacturer Part No 120086-0464

Product Information


  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Connector Type A: M8
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.54

Buy

Price

Quantity List Price
1 - 49 $17.54
50 - 99 $15.92
100 - 249 $14.58
250 - 499 $13.55
500 - 999999999 $12.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought