Low

1200700252 - 

Sensor Cable, Micro Change, Circular 5 Position Plug, Free End, 304.8 mm, 12 "

1200700252 - Sensor Cable, Micro Change, Circular 5 Position Plug, Free End, 304.8 mm, 12 "
1200700252 - Sensor Cable, Micro Change, Circular 5 Position Plug, Free End, 304.8 mm, 12 "

The actual product may differ from image shown

Manufacturer:
BRAD BRAD
Manufacturer Part No:
1200700252
Newark Part No.:
15M4872
Also Known As:
8R5006A18A120
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1200700252 is a 0.305m Micro-Change® Front Panel Mount Receptacle with 5-position M12 straight male connector. This sensor cable comes with a black nylon insert, gold-plated over nickel copper alloy contacts and black anodized aluminium receptacle shell.
  • Black nitrile O-ring
  • 1/2"-14 NPT Thread size
  • 4A Maximum current per contact
  • 250VAC/DC Maximum voltage
  • IP67 Protection

Applications

Sensing & Instrumentation

Product Information

:
Circular 5 Position Plug
:
Free End
:
304.8mm
:
12"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

8R5006A18A120

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$23.00 $ 23.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.00
5 + $22.60
10 + $20.76
25 + $20.09
50 + $18.65
100 + $18.02
250 + $17.03
500 + $16.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.