New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

BP SOLAR - MSX-01F - SOLAR PANEL, 1.2W

BP SOLARMSX-01F
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
BP SOLAR
Newark Part Number:
08WX0344
Manufacturer Part No:
MSX-01F

Technical Data Sheet (213.21KB) EN
Technical Data Sheet (213.21KB) EN

Product Information
  • SOLAR PANEL, 1.2W
  • Power Rating: 1.2W
  • Power Voltage Max: 7.5V
  • Current at P Max: 150mA
  • Open Circuit Voltage: 10.3V
  • Short Circuit Current: 160mA
  • Length: 127mm
  • Width: 127mm
  • Height: 3mm
  • DC Power: 1.2W
  • External Depth: 10mm
  • External Length
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

10 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $56.38  

  1. Qty

Price

Qty Price
1  - 24 $56.38
25  - 49 $53.56
50  - 99 $51.18
100  - 249 $49.44
250+  $47.93
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BP SOLAR) OR (Solar Panels) OR (MSX-01F)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----