Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.560 |
| 5+ | $35.460 |
| 10+ | $32.770 |
| 25+ | $31.230 |
| 50+ | $29.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$38.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBMC-202-10
Newark Part No.84R9800
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric12.7mm
External Width - Metric16mm
External Depth - Metric23mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.5"
External Width - Imperial0.63"
External Depth - Imperial0.91"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
12.7mm
External Depth - Metric
23mm
Body Color
Black
External Height - Imperial
0.5"
External Depth - Imperial
0.91"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
16mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.63"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate