Low

B5-080BL - 

Metal Enclosure, Optional Sealing Kit SK-5, Instrument, Aluminium, IP65, NEMA 4, 35 mm, 133 mm

B5-080BL - Metal Enclosure, Optional Sealing Kit SK-5, Instrument, Aluminium, IP65, NEMA 4, 35 mm, 133 mm

The actual product may differ from image shown

Manufacturer Part No:
B5-080BL
Newark Part No.:
39M5413
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Instrument
:
Aluminium
:
IP65
:
NEMA 4
:
35mm
:
133mm
:
80mm
:
Blue
:
1.37"
:
5.25"
:
3.15"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B5-080BL is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with blue anodized finish. This BEX series 5 extruded aluminium case kit comes with 2 end panels and assembly screws.
  • IP65 Protection rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$19.46 $ 19.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.46
15 + $18.92
25 + $17.47
50 + $16.84
100 + $15.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.