Low

B4-160SI - 

Metal Enclosure, Optional Sealing Kit SK-4, Instrument, Aluminium, 53.3 mm, 169.8 mm, 160.5 mm

B4-160SI - Metal Enclosure, Optional Sealing Kit SK-4, Instrument, Aluminium, 53.3 mm, 169.8 mm, 160.5 mm
B4-160SI - Metal Enclosure, Optional Sealing Kit SK-4, Instrument, Aluminium, 53.3 mm, 169.8 mm, 160.5 mm

The actual product may differ from image shown

Manufacturer Part No:
B4-160SI
Newark Part No.:
26K9073
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Instrument
:
Aluminium
:
53.3mm
:
169.8mm
:
160.5mm
:
IP65
:
Silver
:
NEMA 4
:
2.11"
:
6.7"
:
6.3"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B4-160SI is a Box Enclosure made of aluminium alloy with anodized silver finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
  • IP65, NEMA-4 Protection rating

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
50 in stock

Each

1+ $46.01 25+ $39.44 50+ $36.81 100+ $34.18 250+ $31.55 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$47.92 $ 47.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $47.92
5 + $46.36
10 + $44.81
25 + $43.25
50 + $43.00
100 + $40.33
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.