Low

BOX ENCLOSURES  B4-160GR  Metallic Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-4, Instrument, Aluminium, IP65, NEMA 4

BOX ENCLOSURES B4-160GR
BOX ENCLOSURES B4-160GR
Technical Data Sheet (88.09KB) EN See all Technical Docs

The actual product may differ from image shown

BOX ENCLOSURES B4-160GR
BOX ENCLOSURES B4-160GR

 

Product Information

Enclosure Type:
Instrument
Enclosure Material:
Aluminium
IP Rating:
IP65
NEMA Rating:
NEMA 4
External Height - Metric:
53.3mm
External Width - Metric:
169.8mm
External Depth - Metric:
160.5mm
Body Color:
Green
External Height - Imperial:
2.11"
External Width - Imperial:
6.68"
External Depth - Imperial:
6.3"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.