Low

B4-080BK - 

Metal Enclosure, Optional Sealing Kit SK-4, Instrument, Aluminium, 54 mm, 170 mm, 80 mm, IP65

B4-080BK - Metal Enclosure, Optional Sealing Kit SK-4, Instrument, Aluminium, 54 mm, 170 mm, 80 mm, IP65
B4-080BK - Metal Enclosure, Optional Sealing Kit SK-4, Instrument, Aluminium, 54 mm, 170 mm, 80 mm, IP65

The actual product may differ from image shown

Manufacturer Part No:
B4-080BK
Newark Part No.:
26K9062
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Instrument
:
Aluminium
:
54mm
:
170mm
:
80mm
:
IP65
:
Black
:
NEMA 4
:
2.11"
:
6.68"
:
3.15"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B4-080BK is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with black anodized finish. This BEX series 4 extruded aluminium case kit comes with 2 end panels and assembly screws.
  • IP65 Protection rating

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

56 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$31.16 $ 31.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.16
15 + $30.29
25 + $27.97
50 + $26.96
100 + $25.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.