Low

B2-080BL - 

Metal Enclosure, Optional Sealing Kit SK-2, Instrument, Aluminium, 29.5 mm, 108.5 mm, 80.5 mm, IP65

B2-080BL - Metal Enclosure, Optional Sealing Kit SK-2, Instrument, Aluminium, 29.5 mm, 108.5 mm, 80.5 mm, IP65

The actual product may differ from image shown

Manufacturer Part No:
B2-080BL
Newark Part No.:
26K9020
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Instrument
:
Aluminium
:
29.5mm
:
108.5mm
:
80.5mm
:
IP65
:
Blue
:
NEMA 4
:
1.2"
:
4.27"
:
3.2"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B2-080BL is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with blue anodized finish. This BEX series 2 extruded aluminium case kit comes with 2 end panels and assembly screws.
  • IP65 Protection rating

Applications

Industrial

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$17.87 $ 17.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.87
15 + $17.37
25 + $16.04
50 + $15.46
100 + $14.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

what is included

Details: 
Are the cover plates included with the BOX 26K9020 ?
I can't tell if you have to order them separately or not.

Thanks,

Jon
3 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
B2-080BL includes extruded aluminum case kit with 2 end panels and assembly screws - black anodized, 1.18 H x 4.27 W x 3.15 L" / deep.
3 years ago
by
TechGTC
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)
1 of 1
  • 2015-06-11T15:21:49.149-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26K9020, prod, sort_default
1 of 1