Low

101-42-NO-R-BL - 

Plastic Enclosure, Recessed Top, No Battery Compartment, Handheld, ABS, 32.766 mm, 101.6 mm

101-42-NO-R-BL - Plastic Enclosure, Recessed Top, No Battery Compartment, Handheld, ABS, 32.766 mm, 101.6 mm
101-42-NO-R-BL - Plastic Enclosure, Recessed Top, No Battery Compartment, Handheld, ABS, 32.766 mm, 101.6 mm

The actual product may differ from image shown

Manufacturer Part No:
101-42-NO-R-BL
Newark Part No.:
01J2407
Product Range
100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
-
:
-
:
32.766mm
:
101.6mm
:
190.5mm
:
Black
:
1.29"
:
4"
:
7.5"
:
100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 101-42-NO-R-BL is a black Handheld LCD Case with flat bottom, made of ABS (acrylonitrile butadiene styrene). A very versatile 100 series LCD enclosure with LCD display window (2.36 x 0.60-inch). No battery compartment.
  • Recessed top for membrane keypad or overlay
  • 2 x 16 LCD window

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$15.31 $ 15.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.31
15 + $14.79
25 + $13.82
50 + $13.23
100 + $12.11
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.