Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-YEL
Newark Part No.01J2390
Product Range100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
| 5+ | $24.460 |
| 10+ | $23.920 |
| 25+ | $23.370 |
| 50+ | $22.060 |
| 100+ | $19.880 |
| 250+ | $18.460 |
Price for:Each
Minimum: 1
Multiple: 1
$26.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-YEL
Newark Part No.01J2390
Product Range100 Series
Technical Datasheet
Accessory TypeEnclosure Protective Boot
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With100, 101 Series LCD and Shell Cases
External Height - Metric1.29mm
External Width - Metric4mm
External Depth - Metric7.5mm
Protective Boot ColorYellow
Product Range100 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 100-RBT-YEL is a Protective Boot with an integrated tilt bar and suitable for 100 series shell case.
Applications
Industrial
Technical Specifications
Accessory Type
Enclosure Protective Boot
Protective Boot Material
-
External Height - Metric
1.29mm
External Depth - Metric
7.5mm
Product Range
100 Series
Protective Boot Type
Protective Boot
For Use With
100, 101 Series LCD and Shell Cases
External Width - Metric
4mm
Protective Boot Color
Yellow
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate