Low

BOURNS  SRU1028-1R0Y  Surface Mount Power Inductor, SRU1028 Series, 1 µH, 7 A, 8 A, Shielded, 4900 µohm

BOURNS SRU1028-1R0Y
Technical Data Sheet (250.71KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
SRU1028 Series
Inductance:
1µH
RMS Current (Irms):
7A
Saturation Current (Isat):
8A
Inductor Construction:
Shielded
DC Resistance Max:
0.0049ohm
Power Inductor Case:
10mm x 10mm x 2.8mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SRU1028-1R0Y

Ind10x10x2.8mm,1uH30%7A,shdSMD

BOURNS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.347 2000+ $0.34 3000+ $0.334 5000+ $0.319

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.