BOURNS  SRP7030-100M  Surface Mount Power Inductor, SRP7030 Series, 10 µH, ± 20%, Shielded, 0.06 ohm, 3.5 A

BOURNS SRP7030-100M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04P1986
  • Manufacturer Part No SRP7030-100M

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Material: Iron
  • DC Current Rating: 4.5Arms
  • DC Resistance Max: 0.06ohm
  • Inductance: 10µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 7.6mm x 6.5mm x 3.2mm
  • Product Range: SRP7030 Series
  • RMS Current (Irms): 3.5A
  • SVHC: No SVHC (15-Jun-2015)
  • Saturation Current (Isat): 5A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/665
  •  132/669

Availability

Availability:  83

Available until stock is exhausted


  • 83 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.446 $0.446

Buy

Price

Quantity List Price Your Price
1 - 9 $1.33
10 - 99 $0.962
100 - 249 $0.888
250 - 499 $0.844
500+ $0.77
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88K6796
SRP7030-100M

SRP7030-100M

BOURNS

Surface Mount Power Inductor, SRP7030 Series, 10 H, 20%, Shielded, 0.06 ohm, 3.5 A

0

Price for: Full Reel 1

1000+ $0.504 2000+ $0.493 3000+ $0.485 5000+ $0.463

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70K9561
IHLP2525CZER100M01

IHLP2525CZER100M01

VISHAY

Surface Mount Power Inductor, IHLP-2525CZ-01 Series, 10 µH, ± 20%, Shielded, 0.105 ohm, 3 A

1,854 

Price for: Cut Tape 1

1+ $2.41 25+ $2.17 50+ $1.74 100+ $1.52

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
77R1540
HCM0703-100-R

HCM0703-100-R

COILTRONICS

Surface Mount Power Inductor, HCM0703 Series, 10 µH, ± 20%, Shielded, 0.0776 ohm, 3.2 A

392 

Price for: Cut Tape 1

1+ $1.19 Promotional price 10+ $1.19 Promotional price 50+ $1.19 Promotional price 100+ $1.19 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
23K7905
IHLM2525CZER100M01

IHLM2525CZER100M01

VISHAY

Surface Mount Power Inductor, IHLM-2525CZ-01 Series, 10 µH, ± 20%, Shielded, 0.105 ohm, 3 A

232 

Price for: Cut Tape 1

1+ $0.837 Promotional price 25+ $0.837 Promotional price 100+ $0.767 Promotional price 250+ $0.708 Promotional price

Buy

Available until stock is exhausted


see cut-off times

23K7906
IHLM2525CZER100M01

IHLM2525CZER100M01

VISHAY

Surface Mount Power Inductor, IHLM-2525CZ-01 Series, 10 µH, ± 20%, Shielded, 0.105 ohm, 3 A

Awaiting Delivery

Price for: Full Reel 1

2000+ $0.598 4000+ $0.589 6000+ $0.585 10000+ $0.575

Buy
 
Check more stock
    More stock available week commencing 7/4/16
Contact me when back in stock
53K4854
IHLP2525CZER100M01

IHLP2525CZER100M01

VISHAY

Inductor

0

Price for: Full Reel 1

1000+ $1.05

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought