Low

BOURNS  SRP1235-R10M  Surface Mount Power Inductor, SRP1235 Series, 100 nH, 43 A, 56 A, Shielded, 960 µohm

BOURNS SRP1235-R10M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP1235-R10M
Newark Part No.:
04P1940
Product Range
SRP1235 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
SRP1235 Series
Inductance:
100nH
RMS Current (Irms):
43A
Saturation Current (Isat):
56A
Inductor Construction:
Shielded
DC Resistance Max:
960µohm
Power Inductor Case:
13.9mm x 13.5mm x 3.7mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SRP1235-R10M

Ind13.5x13.9x3.7mm,0.1uH20%43A,shdSMD

BOURNS

0

Price for: Each (Supplied on Full Reel)

600+ $0.576 1200+ $0.532 1800+ $0.504 3000+ $0.484

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.