Low

BOURNS  SRN6045-680M  Surface Mount Power Inductor, SRN6045 Series, 68 µH, 900 mA, 1 A, Semishielded, 0.351 ohm

BOURNS SRN6045-680M
Technical Data Sheet (347.47KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
SRN6045 Series
Inductance:
68µH
RMS Current (Irms):
900mA
Saturation Current (Isat):
1A
Inductor Construction:
Semishielded
DC Resistance Max:
0.351ohm
Power Inductor Case:
6mm x 6mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.