Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5020-4R7M
Newark Part No.54W0076
Product RangeSRN5020 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020-4R7M
Newark Part No.54W0076
Product RangeSRN5020 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN5020 Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN5020 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.072ohm
Product Length
5mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate