BOURNS  SMBJ30CA  TVS Diode, TVS, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

BOURNS SMBJ30CA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67R0173
  • Manufacturer Part No SMBJ30CA

Product Overview


Product Range

Back to top

Product Information


  • Product Range SMBJ Series
  • TVS Polarity Bidirectional
  • Reverse Stand-Off Voltage Vrwm 30V
  • Clamping Voltage Vc Max 48.4V
  • Diode Case Style DO-214AA
  • No. of Pins 2Pins
  • Breakdown Voltage Min 33.3V
  • Breakdown Voltage Max 38.3V
  • Peak Pulse Power Dissipation 600W
  • Packaging Tape & Reel
  • Peak Pulse Current Ippm 50 A
  • Power Dissipation Pd 600 W
  • MSL MSL 1 - Unlimited
  • Breakdown Voltage Range 33.3V to 38.3V
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  9,000


  • 9,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.103 $0.103

Buy

Price

Quantity List Price
3000 - 5999 $0.103
6000 - 8999 $0.096
9000 - 14999 $0.091
15000+ $0.082
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R1652
SMBJ30CA

SMBJ30CA

BOURNS

TVS Diode, TVS, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

Availability:​ 2,351  

Price for: Each (Supplied on Cut Tape)

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

see cut-off times

More stock available week commencing 7/11/16
Upgrade
45J2439
1SMB30CAT3G

1SMB30CAT3G

ON SEMICONDUCTOR

TVS Diode, TVS, 1SMB Series, Bidirectional, 30 V, 48.4 V, 403C, 2 Pins

Availability:​ 11,091  

Price for: Each (Supplied on Cut Tape)

1+ $0.507 10+ $0.343 100+ $0.191 1000+ $0.14

Buy

see cut-off times

More stock available week commencing 7/11/16
Suggested Substitutes
09R9701
P6SMB36CAT3G

P6SMB36CAT3G

ON SEMICONDUCTOR

TVS Diode, TVS, P6SMB Series, Bidirectional, 30.8 V, 49.9 V, DO-214AA, 2 Pins

Availability:​ 5,320  

Price for: Each (Supplied on Cut Tape)

1+ $0.511 10+ $0.343 100+ $0.191 1000+ $0.14

Buy

see cut-off times

More stock available week commencing 7/11/16
42K2552
P6SMB33CAT3G

P6SMB33CAT3G

ON SEMICONDUCTOR

TVS Diode, TVS, P6SMB Series, Bidirectional, 28.2 V, 45.7 V, 403A, 2 Pins

Availability:​ 5,783  

Price for: Each (Supplied on Cut Tape)

1+ $0.511 10+ $0.343 100+ $0.191 1000+ $0.14

Buy

see cut-off times

More stock available week commencing 7/11/16
58K2237
SMBJ28CA

SMBJ28CA

FAIRCHILD SEMICONDUCTOR

TVS Diode, TVS, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

Availability:​ 1,250  

Price for: Each (Supplied on Cut Tape)

1+ $0.575 10+ $0.338 100+ $0.159 1000+ $0.119

Buy

see cut-off times

More stock available week commencing 6/27/16
09R9828
1SMB33CAT3G

1SMB33CAT3G

ON SEMICONDUCTOR

TVS Diode, TVS, 1SMB Series, Bidirectional, 40.2 V, 64.8 V, 403A, 2 Pins

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

1000+ $0.14

Buy
    More stock available week commencing 7/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

10N9659
1SMB28CAT3G

1SMB28CAT3G

ON SEMICONDUCTOR

TVS Diode, TVS, 1SMB Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

Availability:​ 0

Price for: Each (Supplied on Cut Tape)

1000+ $0.145

Buy
    More stock available week commencing 1/9/17

Not Normally Stocked

Non-Cancelable / Non Returnable

42K3088
1SMB28CAT3G

1SMB28CAT3G

ON SEMICONDUCTOR

TVS Diode, TVS, 1SMB Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

Availability:​ 0

Price for: Each (Supplied on Full Reel)

5000+ $0.117 15000+ $0.113

Buy
    More stock available week commencing 11/14/16

Not Normally Stocked

Non-Cancelable / Non Returnable

71P5237
SMBJ33CA

SMBJ33CA

FAIRCHILD SEMICONDUCTOR

TVS Diode, TVS, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1+ $0.102 9000+ $0.092 24000+ $0.087 45000+ $0.077

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought