Low

SMBJ24A - 

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

SMBJ24A - TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMBJ24A
Newark Part No.:
67R1645
Product Range
SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMBJ Series
:
Unidirectional
:
24V
:
38.9V
:
DO-214AA
:
2Pins
:
26.7V
:
30.7V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
  • 600W Power dissipation
  • -55 to 150°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

3,000 in stock

Each (Supplied on Full Reel)

1+ $0.094 3000+ $0.091 6000+ $0.089 12000+ $0.086 More Pricing...

Add

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

738 in stock
Add

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

3,000 in stock
Add

ON SEMICONDUCTOR

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

2,523 in stock

Each (Supplied on Cut Tape)

1+ $0.36 25+ $0.268 50+ $0.207 100+ $0.145 More Pricing...

Add

VISHAY

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

4,213 in stock

Each (Supplied on Cut Tape)

1+ $0.52 25+ $0.301 50+ $0.238 100+ $0.175 More Pricing...

Add

LITTELFUSE

TVS Diode, P6SMB Series, Unidirectional, 25.6 V, 41.4 V, DO-214AA, 2 Pins

287 in stock

Each (Supplied on Cut Tape)

1+ $0.59 25+ $0.39 50+ $0.327 100+ $0.264 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA, 2 Pins

939 in stock

Each (Supplied on Cut Tape)

1+ $0.36 25+ $0.268 50+ $0.207 100+ $0.145 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

750+ $0.105 1500+ $0.101 3000+ $0.096 4500+ $0.091

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

282 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.54 $ 0.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
25 + $0.314
50 + $0.249
100 + $0.183
250 + $0.166
500 + $0.148
1000 + $0.114
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.