Low

BOURNS  SMAJ28A  DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 67R1557
  • Manufacturer Part No SMAJ28A

Product Information


  • Breakdown Voltage Max: 34.4V
  • Breakdown Voltage Min: 31.1V
  • Breakdown Voltage Range: 31.1V to 34.4V
  • Clamping Voltage Vc Max: 45.4V
  • Diode Case Style: DO-214AC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 35A
  • Power Dissipation Pd: 400W
  • Reverse Stand-Off Voltage Vrwm: 28V
  • SVHC: No SVHC (16-Jun-2014)
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/356
  •  130/357

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 9 $0.52
10 - 24 $0.367
25 - 99 $0.30
100 - 249 $0.24
250 - 499 $0.174
500 - 999 $0.142
1000 - 2499 $0.11
2500+ $0.093

DIODE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:34.4V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:35A; Diode Case Style:DO-214AC; No. of Pins:2 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought