Low

BOURNS  SMAJ110CA  TVS Diode, SMAJ Series, Bidirectional, 110 V, DO-214AC, 2 Pins

BOURNS SMAJ110CA
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMAJ110CA
Newark Part No.:
67R0045
Product Range
SMAJ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
SMAJ Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
110V
Clamping Voltage Vc Max:
-
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Breakdown Voltage Min:
122V
Breakdown Voltage Max:
135V
Peak Pulse Power Dissipation:
400W
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMAJ100CA

TVS DIODE, 400W, 100V, DO-214AC

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

5000+ $0.10 10000+ $0.099 15000+ $0.096 25000+ $0.094

Buy

Associated Products