Low

BOURNS  RL622-331K-RC  INDUCTOR, RADIAL, 330UH, 10%, 0.54A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 58T5076
  • Manufacturer Part No RL622-331K-RC

Product Information


  • DC Resistance Max: 0.85ohm
  • Inductance: 330µH
  • Inductance Tolerance: ± 10%
  • Packaging: Each
  • Product Range: BOURNS - RL622 Series
  • RMS Current (Irms): 540mA
  • SVHC: No SVHC (16-Jun-2014)
  • Saturation Current (Isat): -

Availability

Availability:  995

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.922

Buy

Price

Quantity List Price
1 - 99 $0.922
100 - 249 $0.713
250 - 499 $0.645
500 - 999 $0.582
1000+ $0.537

BOURNS-RL622-331K-RC-INDUCTOR, RADIAL, 330UH, 10%, 0.54A;INDUCTOR, RADIAL, 330UH, 10%, 0.54A; Product Range:BOURNS - RL622 Series; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:0.85ohm; RMS Current (Irms):540mA; Saturation Current (Isat):-; Packaging:Each; SVHC:No SVHC ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought