Low

BOURNS  RL622-220K-RC  INDUCTOR, RADIAL, 22UH, 10%, 2A

BOURNS RL622-220K-RC
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
RL622-220K-RC
Newark Part No.:
58T5074
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
RL622 Series
Inductance:
22µH
RMS Current (Irms):
2A
Saturation Current (Isat):
-
DC Resistance Max:
0.07ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.