Low

BOURNS  RL622-150K-RC  INDUCTOR, RADIAL, 15UH 10%, 2.3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 58T5072
  • Manufacturer Part No RL622-150K-RC

Product Information


  • DC Resistance Max: 0.056ohm
  • Inductance: 15µH
  • Inductance Tolerance: ± 10%
  • Packaging: Each
  • Product Range: BOURNS - RL622 Series
  • RMS Current (Irms): 2.3A
  • Saturation Current (Isat): -

Availability

Availability:  176

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.02

Buy

Price

Quantity List Price
1 - 99 $1.02
100 - 249 $0.787
250 - 499 $0.711
500 - 999 $0.642
1000+ $0.592

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought