BOURNS  RL622-102K-RC  INDUCTOR, RADIAL, 1MH 10%, 0.29A

BOURNS RL622-102K-RC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 58T5069
  • Manufacturer Part No RL622-102K-RC

Product Specifications, Documents & More


  • DC Resistance Max: 2.9ohm
  • Inductance: 1mH
  • Inductance Tolerance: ± 10%
  • Packaging: Each
  • Product Range: RL622 Series
  • RMS Current (Irms): 290mA
  • SVHC: No SVHC (15-Jun-2015)
  • Saturation Current (Isat): -

Availability

Availability:  379

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.954 $0.954

Buy

Price

Quantity List Price
1 - 249 $0.954
250 - 499 $0.72
500 - 999 $0.642
1000 - 4999 $0.578
5000+ $0.525
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought