Low

BOURNS  MF-RHT200-0  FUSE, PTC RESET, 16V, 2A, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 30M2483
  • Manufacturer Part No MF-RHT200-0

Product Information


  • Carrying Current Max: 100A
  • Holding Current: 2A
  • Initial Resistance Max: 0.11ohm
  • Operating Voltage: 16V
  • PTC Fuse Case: Radial Leaded
  • SVHC: No SVHC (17-Dec-2014)
  • Series: Multifuse
  • Tripping Current: 3.8A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1418
  •  130/1407

Availability

Availability: Not Currently Stocked

Price

Quantity List Price Your Price
1000+ $0.348 Promotional price $0.271

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought