Low

BOURNS  PWR220T-20-1001F  Through Hole Current Sense Resistor, 1 kohm, TO-220, 20 W, ± 1%, PWR220T-20 Series, Thick Film

BOURNS PWR220T-20-1001F
Technical Data Sheet (279.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
1kohm
Resistor Case Style:
TO-220
Power Rating:
20W
Resistance Tolerance:
± 1%
Product Range:
PWR220T-20 Series
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
Resistor Terminals:
Radial Leaded
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
250 V

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.