Low

BOURNS  PWR220-2FA50R0F  SMD Current Sense Resistor, PWR220 Series, 50 ohm, 30 W, ± 1%, TO-220

BOURNS PWR220-2FA50R0F
Technical Data Sheet (658.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
PWR220 Series
Resistance:
50ohm
Power Rating:
30W
Resistance Tolerance:
± 1%
Resistor Case Style:
TO-220
Packaging:
Each
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Resistor Terminals:
Radial Leaded
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.