Low

BOURNS  PWR163S-25-47R0F  SMD Chip Resistor, Thick Film, 47 ohm, 250 V, TO-252 (DPAK), 25 W, ± 1%, PWR163 Series

BOURNS PWR163S-25-47R0F
Technical Data Sheet (381.42KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
47ohm
Voltage Rating:
250V
Resistor Case Style:
TO-252 (DPAK)
Power Rating:
25W
Resistance Tolerance:
± 1%
Product Range:
PWR163 Series
Packaging:
Each
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.