BOURNS  PTA6043-2015DPB103  POTENTIOMETER, SLIDE, 10KOHM, 20%, 0.25W

BOURNS PTA6043-2015DPB103

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 05R8050
  • Manufacturer Part No PTA6043-2015DPB103

Product Overview


The PTA series from Bourns are low profile slide potentiometers. These slide potentiometers are designed for applications where frequent adjustment is required. These are ideally used in Audio/TV sets, Car radio, Amplifiers/mixers/drum machines/synthesizers, PC's and other appliances.
  • Length of travel ranges from 15mm to 60mm
  • Linear slide shape
  • Sealing is IP30 rated
  • Carbon element
  • Plastic lever and metal housing
  • Resistance value varies from 1Kohm to 1Mohm
  • Single or dual gang
  • Standard resistance tolerance of ±20%
  • Operating temperature range from -10°C to 50°C
  • Linear or audio taper

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Information


  • Product Range PTA Series
  • Track Resistance 10kohm
  • Track Taper Linear
  • Resistance Tolerance ± 20%
  • Temperature Coefficient -
  • Power Rating 250mW
  • SVHC No SVHC (17-Dec-2015)
  • Voltage Rating 200 V

Availability

Availability:  1,112


  • 1,112 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.60 $1.6

Buy

Price

Quantity List Price
1 - 9 $1.60
10 - 99 $1.27
100 - 249 $1.20
250 - 499 $1.11
500 - 999 $0.94
1000 - 2499 $0.87
2500 - 4999 $0.752
5000+ $0.687
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


BOURNS - PTA6043-2015DPB103 - POTENTIOMETER, SLIDE, 10KOHM, 20%, 0.25W 4.8 5 4 4
works as described Works great. But the pins are somehow soft and can break easily May 4, 2015
Works perfect. Purchased for an electronics course. Works perfect for an online electronics MOOC class I am taking. February 7, 2015
Perfect Perfect part for my project. December 26, 2014
It is a potentiometer It is not small. It is ideal for manual use since, due to its sie, it can me precisely positioned. November 20, 2014
  • 2015-06-11T15:21:36.093-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_4, tr_4
  • loc_en_US, sid_05R8050, prod, sort_default
1-4 of 4
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought