Low

PTA4543-2015DPB103 - 

Potentiometer, Slide, 10 kohm, 250 mW, ± 20%, PTA Series, Linear

PTA4543-2015DPB103 - Potentiometer, Slide, 10 kohm, 250 mW, ± 20%, PTA Series, Linear

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PTA4543-2015DPB103
Newark Part No.:
05R8045
Product Range
PTA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
250mW
:
± 20%
:
PTA Series
:
Linear
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTA4543-2015DPB103 is a low profile Slide Potentiometer with metal housing and a long life carbon element. It is suitable for audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors and appliances.
  • Metal Lever
  • 15 to 60mm Travel
  • Single Gang
  • Linear Resistance Taper

Applications

Audio, Signal Processing, Consumer Electronics, Computers & Computer Peripherals
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
235 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.36 $ 1.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.36
10 + $1.04
25 + $1.01
50 + $0.973
100 + $0.94
500 + $0.80
1000 + $0.74
2500 + $0.64