Low

PN-DESIGNKIT-7 - 

Design Kit for Dual Supply Voltage RJ11 SLIC protection

PN-DESIGNKIT-7 - Design Kit for Dual Supply Voltage RJ11 SLIC protection

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PN-DESIGNKIT-7
Newark Part No.:
79R7466
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN-DESIGNKIT-7 is the Port Note design kit for dual supply voltage RJ11 SLIC protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The SLIC telephone interface supplies battery power, provides dial tone and generates ringing voltage. This solution protects dual supply voltage SLIC interfaces against surge and power contact threats.
  • Compliance to GR-1089-CORE, section 4, port types 1, 3, 5
  • This solution provides a high level of protection within a small amount of PCB area

Applications

Communications & Networking

Contents

One TISP8200HDMR-S thyristor, One TISP8201HDMR-S thyristor, Two B1250T telecom fuses, Design guide.

Product Information

:
TISP8200HDMR-S & TISP8201HDMR-S Thyristor, 2-Pcs of B1250T Telecom Fuses
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$17.60 $ 17.60
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $17.60
10 + $16.00
25 + $14.80
50 + $14.20
100 + $13.60
250 + $12.40
500 + $11.60
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.