Low

PN-DESIGNKIT-34 - 

Design Kit for 10/100 Base-T Power over Ethernet (PoE) PD Unit Protection

PN-DESIGNKIT-34 - Design Kit for 10/100 Base-T Power over Ethernet (PoE) PD Unit Protection

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PN-DESIGNKIT-34
Newark Part No.:
71T8235
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN-DESIGNKIT-34 is the Port Note design kit for 10/100 Base-T Power over Ethernet (PoE) PD unit protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. 10/100 Base-T Power over Ethernet (PoE) interfaces combine data and 48Vdc to provide remote power to a powered device. This solution provides ESD and overcurrent protection for the PD unit.
  • Compliance to IEEE 802.3af and IEEE 802.11af and IEC 61000-4-2 level 4 (8KV/15KV)
  • Provides ESD protection for 10/100 Base-T PoE PD devices without impairing the Ethernet signal

Applications

Communications & Networking

Contents

One CDSOT236-0504C TVS diode array, Two CDNBS04-B08200 bridge rectifiers, One SMBJ58A TVS diode, One SM51108EL transformer, Design guide.

Product Information

:
1 TVS Diode Array CDSOT236-0504C, 2 Bridge Rectifier CDNBS04-B08200, 1 TVS Diode SMBJ58A
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$19.20 $ 19.20
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $19.20
10 + $18.00
25 + $16.00
50 + $13.04
100 + $12.80
250 + $12.00
500 + $11.60
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.