Low

PN-DESIGNKIT-32 - 

Design Kit, Port Note, USB 3.0 ESD/Overcurrent Protection

PN-DESIGNKIT-32 - Design Kit, Port Note, USB 3.0 ESD/Overcurrent Protection

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PN-DESIGNKIT-32
Newark Part No.:
71T8233
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN-DESIGNKIT-32 is the Port Note design kit for USB 3.0 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. An universal serial bus (USB) 3.0 ports provide up to 5Gbps data transfer rates and 5V power at up to 900mA. As a hot pluggable interface, it typically requires protection against ESD and short circuits. This solution provides this protection.
  • Compliance to USB 3.0, UL60950 and IEC 61000-4-2 level 4 (8KV/15KV)
  • Gives USB 3.0 ports with compatible protection without impairing the transmission of power or data

Applications

Communications & Networking

Contents

One MF-NSMF200-2 Multifuse PPTC resettable fuse, One CDDFN10-0506N TVS diode array, Design guide.

Product Information

:
1 Multifuse PPTC Resettable Fuse MF-NSMF200-2, 1 TVS Diode Array CDDFN10-0506N
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$19.20 $ 19.20
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $19.20
10 + $18.00
25 + $16.00
50 + $13.04
100 + $12.80
250 + $12.00
500 + $11.60
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.