|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
1932355-1
|
TE CONNECTIVITY
USB 3.0 TYPE A CONNECTOR, RECPT, 2x9POS
Connector Type:USB; Series:TYPE A; Gender:Receptacle; No. of Contacts:18; Contact Termination:Through Hole Right Angle;
|
3421
|
Price For:
1 Each
|
1+
|
|
|
|
10+
|
$2.90
|
|
|
25+
|
$2.90
|
|
|
50+
|
$2.90
|
|
|
more...
|
|
|
|
3421 available to ship today
|
|
|
CDDFN10-0506N
|
BOURNS
TVS-DIODE, 6V, DFN
TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Max:6V; Diode Case Style:DFN; No. of Pins:10;
|
2000
|
Price For:
1 Cut tape
|
1+
|
|
|
|
10+
|
$0.584
|
|
|
50+
|
$0.584
|
|
|
100+
|
$0.584
|
|
|
more...
|
|
|
|
2000 available to ship today
|
|
|
TUSB1310ZAY
|
TEXAS INSTRUMENTS
IC, USB TX RX, 5GBPS, NFBGA175
USB Type:Transceiver; USB Version:3.0; Supply Voltage Min:1.045V; Supply Voltage Max:1.155V; Digital IC Case Style:BGA;
|
31
|
Price For:
1 Each
|
|
|
31 available to ship today
|
|
|
MF-NSMF200-2
|
BOURNS
FUSE, PTC RESET, 6V, 2A, 1206
Holding Current:2A; Tripping Current:4A; Initial Resistance Max:0.085ohm; Operating Voltage:6V; Series:MF-NSMF;
|
3379
|
Price For:
1 Cut tape
|
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable
|
http://www.newark.com/jsp/search/productdetail.jsp?id=95W3531&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----