BOURNS  PN-DESIGNKIT-3  USB2.0, ESD/OVERCURRENT PROTECTION, DESIGN KIT

BOURNS PN-DESIGNKIT-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R7462
  • Manufacturer Part No PN-DESIGNKIT-3

Product Overview


The PN-DESIGNKIT-3 is the Port Note design kit for USB 2.0 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. An universal serial bus (USB) 2.0 ports provide up to 480Mbps data transfer rates and 5V power at up to 500mA. As a hot pluggable interface, it typically requires protection against ESD and short circuits. This solution provides this protection.
  • Compliance to USB 2.0, UL60950 and IEC 61000-4-2 level 4 (8KV/15KV)
  • Gives USB 2.0 ports with compatible protection without impairing the transmission of power or data

Applications

Communications & Networking

Contents

One MF-NSMF075-2 Multifuse PPTC, Three CG0603MLC-05LE Chip Guard ESD suppressors, Design guide.
Back to top

Product Specifications, Documents & More


  • Kit Contents: MF-NSMF075 Multifuse PTC, CG0603MLC-05LE ChipGuard ESD Suppressors
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 5/2/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.20 $19.2

Buy

Price

Quantity List Price
1 - 9 $19.20
10 - 24 $18.00
25 - 49 $16.00
50 - 99 $13.04
100 - 249 $12.80
250 - 499 $12.00
500+ $11.60