Low

PN-DESIGNKIT-27 - 

Design Kit for HD-SDI / SDI Coaxial Port Protection

PN-DESIGNKIT-27 - Design Kit for HD-SDI / SDI Coaxial Port Protection

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PN-DESIGNKIT-27
Newark Part No.:
71T8228
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN-DESIGNKIT-27 is the Port Note design kit for high definition serial digital interface (HD-SDI)/serial digital interface (SDI) coaxial port protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. SDI refers to a family of video interfaces standardized by SMPTE. The HD-SDI is standardized in SMPTE 292M, this provides a nominal data rate of 1.485Gbit/s. This solution provides lightning surge protection for these high speed ports which is often needed in outdoor and high exposure environments.
  • Compliance to 4KV IEC 61000-4-5 lightning surge and 6KV 10/700μs lightning surge
  • This solution provides lightning protection without impairing the HD-SDI signal up to 1.485GHz

Applications

Communications & Networking

Contents

One TBU-CA065-100-WH high speed protector, One 2031-23T-SM-RPLF GDT, One CDSOD323-T05LC TVS diode, Design guide.

Product Information

:
1 TBU High-Speed Protector TBU-CA065-100-WH, 1 GDT 2031-23T-SM-RPLF, 1 TVS Diode CDSOD323-T05LC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $9.39

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$19.20 $ 19.20
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $19.20
10 + $18.00
25 + $16.00
50 + $13.04
100 + $12.80
250 + $12.00
500 + $11.60
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.