New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

BOURNS - PN-DESIGNKIT-26 - DESIGN KIT, CAN-BUS, SURGE PROTECTION New

BOURNSPN-DESIGNKIT-26
Image is for illustrative purposes only.
Please refer to product description
BOURNS
Manufacturer:
BOURNS
Newark Part Number:
95W3530
Manufacturer Part No:
PN-DESIGNKIT-26

Technical Data Sheet (192.16KB) EN
Technical Data Sheet (192.16KB) EN

Product Information
  • DESIGN KIT, CAN-BUS, SURGE PROTECTION
  • Kit Contents: 2 TBU High Speed Protectors TBU-CA065-100-WH, 2 MOVs MOV-10D201K & 2 TVS Diode Arrays CDSOT23-T12LC
  • SVHC: No SVHC (20-Jun-2013)
  • MSL: MSL 1 - Unlimited

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 91 days

Price For: 1 Kit

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $21.64  

  1. Qty

Price

Qty Price
1  - 24 $21.64
25  - 49 $19.89
50  - 99 $18.45
100  - 249 $17.83
250+  $17.21
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PN-DESIGNKIT-26

BOURNS

CAN BUS, SURGE PROTECTION, DESIGN KIT

Silicon Manufacturer:Bourns; Kit Application Type:CAN Bus Surge Protection; Application Sub Type:(Not Available); Core Architecture:(Not Available); Core Sub-Architecture:(Not Available);

0
Price
For: 1 Each
1+
$16.80
10+
$13.60
100+
$11.44
500+
$10.64
more...

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
AMIS42770ICAW1RG

ON SEMICONDUCTOR

IC, CAN TXRX, 1MBPS, 1/1, 5.25V, SOIC-20

IC Interface Type:CAN, Serial; No. of TX Buffers:2; No. of RX Buffers:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V;

2964
Price
For: 1 Cut tape
1+
$7.02
25+
$6.09
100+
$4.68
250+
$4.17
more...

2964 available to ship today
SJA1000T/N1,118

NXP

IC, CAN CTRL, 1MBPS, 1/1, 5.5V, SOIC-28

IC Interface Type:CAN, Serial; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V;

761
Price
For: 1 Cut tape
1+
$3.90 Promotional price
10+
$3.90
25+
$3.90
100+
$3.90
more...

761 available to ship today
SN65HVD235D

TEXAS INSTRUMENTS

IC, CAN TXRX, 1MBPS, 1/1, 3.3V, SOIC-8

IC Interface Type:CAN, Serial; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V;

356
Price
For: 1 Each
1+
$2.70
10+
$2.43
25+
$2.16
50+
$2.03
more...

356 available to ship today
TBU-CA065-100-WH

BOURNS

TRANSIENT BLOCKING UNIT

Series:TBU-CA; Suppressor Type:Data Line; Outlet Type:(Not Applicable); Voltage Rating:650V; Response Time:1µs;

2000
Price
For: 1 Cut tape
3,000+
$0.786 Promotional price

2000 available to ship today
MOV-10D201K

BOURNS

10mm RADIAL DISC MOV

0
Price
For: 1 Each
6,000+
$0.091

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
MOV-10D201K

BOURNS

VARISTOR, METAL OXIDE, DISC, 170V

Series:-; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:25A; Varistor Case:Disc 10mm; Clamping Voltage Vc Max:340V;

0
Price
For: 1 Each
1+
$0.168
250+
$0.127
500+
$0.113
1,000+
$0.102
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

CDSOT23-T12LC

BOURNS

TVS DIODE, 500W, 19V, BIDIR, SMD

Power Dissipation Pd:500W; Clamping Voltage Vc Max:25.9V; Diode Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited;

0
Price
For: 1 Each
1+
$0.513
250+
$0.387
500+
$0.345
1,000+
$0.311
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOURNS) OR (Kits & Assortments - Miscellaneous) OR (PN-DESIGNKIT-26)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$16.80

Accessories

ON SEMICONDUCTOR AMIS42770ICAW1RG
1 Cut tape
$7.02
1 Cut tape
$3.90
TEXAS INSTRUMENTS SN65HVD235D
1 Each
$2.70