Low

PN-DESIGNKIT-26 - 

Design Kit for CAN Bus Surge Protection

PN-DESIGNKIT-26 - Design Kit for CAN Bus Surge Protection

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PN-DESIGNKIT-26
Newark Part No.:
71T8227
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN-DESIGNKIT-26 is the Port Note design kit for CAN bus surge protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. CAN is a serial bus with a message based protocol. Bit rates up to 1Mbit/s are possible at network lengths below 40m. This solution provides protection from high energy surges originating from switching and/or higher voltage transients.
  • Compliance to IEC 61000-4-4 EFT and IEC 61000-4-5 surge/lightning
  • This solution is designed to protect the interface from surge events

Applications

Communications & Networking, Industrial, Medical, Automotive

Contents

Two TBU-CA065-100-WH high speed protectors, Two MOV-10D201K MOVs, Two CDSOT23-T12LC TVS diode arrays, Design guide.

Product Information

:
2 High Speed Protectors TBU-CA065-100-WH, 2 MOV's MOV-10D201K , 2 TVS Diode Arrays CDSOT23-T12LC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $20.80 10+ $17.60 25+ $16.40 50+ $15.20 100+ $12.80 250+ $12.00 500+ $10.80 More Less

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$20.80 $ 20.80
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $20.80
10 + $17.60
25 + $16.40
50 + $15.20
100 + $12.80
250 + $12.00
500 + $10.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.