New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

BOURNS - PN-DESIGNKIT-22 - DESIGN KIT, RS485-ESD, EFT, SURGE New

BOURNSPN-DESIGNKIT-22
Image is for illustrative purposes only.
Please refer to product description
BOURNS
Manufacturer:
BOURNS
Newark Part Number:
95W3529
Manufacturer Part No:
PN-DESIGNKIT-22

Technical Data Sheet (215.63KB) EN
Technical Data Sheet (215.63KB) EN

Product Information
  • DESIGN KIT, RS485-ESD, EFT, SURGE
  • Kit Contents: 2 TBU High Speed Protectors TBU-CA065-300-WH, 2 MOVs MOV-10D201K & 1 TVS Diode Array CDSOT23-SM712
  • SVHC: No SVHC (20-Jun-2013)
  • MSL: MSL 1 - Unlimited

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 91 days

Price For: 1 Kit

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $21.64  

  1. Qty

Price

Qty Price
1  - 24 $21.64
25  - 49 $19.89
50  - 99 $18.45
100  - 249 $17.83
250+  $17.21
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PN-DESIGNKIT-22

BOURNS

RS485, ESD / EFT / SURGE PROTECTION, DESIGN KIT

Silicon Manufacturer:Bourns; Kit Application Type:Serial Port ESD, EFT, Surge Protection; Application Sub Type:(Not Available); Core Architecture:(Not Available);

0
Price
For: 1 Each
1+
$16.80
10+
$13.60
100+
$11.44
500+
$10.64
more...

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ADM2582EBRWZ

ANALOG DEVICES

RS-485 TRANSCEIVER, 16Mbps, 5.5V, SOIC-20

Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V;

494
Price
For: 1 Each
1+
$12.33
10+
$11.99
25+
$11.06
50+
$10.46
more...

494 available to ship today
TBU-CA065-100-WH

BOURNS

TRANSIENT BLOCKING UNIT

Series:TBU-CA; Suppressor Type:Data Line; Outlet Type:(Not Applicable); Voltage Rating:650V; Response Time:1µs;

2000
Price
For: 1 Cut tape
3,000+
$0.786 Promotional price

2000 available to ship today
TBU-DT085-200-WH

BOURNS

HIGH SPEED PROTECTOR

Series:TBU-DT; Suppressor Type:High Speed Protector; Outlet Type:(Not Applicable); Voltage Rating:425V; Output Current:300mA;

26
Price
For: 1 Cut tape
3,000+
$0.858 Promotional price

26 available to ship today
LTC1535CSW#PBF

LINEAR TECHNOLOGY

IC, RS-485 TRANSCEIVER, 5.5V, SOIC-28

Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:7.5V;

22
Price
For: 1 Each
54+
$6.59 Promotional price
108+
$5.80

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
ADM2486BRWZ

ANALOG DEVICES

IC, RS-485 TRANSCEIVER, 5.25V, WSOIC-16

Device Type:Differential Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;

0
Price
For: 1 Each
47+
$8.37
94+
$7.92
141+
$7.36
282+
$6.86
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 61 days)
LTM2881IV-5#PBF

LINEAR TECHNOLOGY

IC, RS422/RS485 TRANSCEIVER, 5.5V, BGA32

Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V;

0
Price
For: 1 Each
119+
$12.11

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 156 days)
CDSOT23-SM712

BOURNS

DIODE, UNIDIR TVS, 2 LINE, 7V&12V, SOT23

Clamping Voltage Vc Max:30V; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2013); Breakdown Voltage Max:13.3V;

14091
Price
For: 1 Each
1+
$1.08
10+
$1.03
100+
$0.965
500+
$0.914
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

14091 available for delivery in 5-7 business days
(Continental US Only)
MOV-10D201K

BOURNS

VARISTOR, METAL OXIDE, DISC, 170V

Series:-; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:25A; Varistor Case:Disc 10mm; Clamping Voltage Vc Max:340V;

0
Price
For: 1 Each
1+
$0.168
250+
$0.127
500+
$0.113
1,000+
$0.102
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOURNS) OR (Kits & Assortments - Miscellaneous) OR (PN-DESIGNKIT-22)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$16.80

Accessories

1 Each
$12.33
BOURNS TBU-CA065-100-WH
1 Cut tape
$0.786
BOURNS TBU-DT085-200-WH
1 Cut tape
$0.858