Low

PN-DESIGNKIT-20 - 

Design Kit for Negative Battery Voltage SLIC Protection

PN-DESIGNKIT-20 - Design Kit for Negative Battery Voltage SLIC Protection

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PN-DESIGNKIT-20
Newark Part No.:
23T3191
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN-DESIGNKIT-20 is the Port Note design kit for negative battery voltage SLIC protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The SLIC (Subscriber Line Interface Circuit) provides all the BORSCHT functions such as battery, ringing, supervision between the codec and telephone hand set. This Port Note solution protects negative battery voltage solutions against surge and power contact threats.
  • Compliance to GR-1089-CORE intra building, issue 5, port type 4
  • This solution provides a high level of protection in a small PCB area

Applications

Communications & Networking

Contents

One TBU-PL060-200-WH high speed protector, Two MOV-10D201K MOV devices, Design guide.

Product Information

:
1 TBU High Speed Protector TBU-PL060-200-WH, 2 MOV Devices MOV-10D201K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$19.20 $ 19.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.20
10 + $18.00
25 + $16.00
50 + $13.04
100 + $12.80
250 + $12.00
500 + $11.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.