BOURNS  PN-DESIGNKIT-2  POWER OVER ETHERNET, DESIGN KIT

BOURNS PN-DESIGNKIT-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R7461
  • Manufacturer Part No PN-DESIGNKIT-2

Product Overview


The PN-DESIGNKIT-2 is the Port Note design kit for power over Ethernet (PoE) protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The power over Ethernet (PoE) interfaces combine two Vp-p differential signals and nominal 48Vdc power. This solution provides protection for both the data and power signals.
  • Compliance to IEEE 802.3af and IEEE 802.11af and IEC 61000-4-2 level 4 (8KV/15KV)
  • This solution provides protection for PoE without impairing the Ethernet signal

Applications

Communications & Networking

Contents

Two CDNBS08-PLC03-3.3 TVS diode arrays, Two CDNBS04-B08200 rectifier diode arrays, One SMBJ58A discrete TVS diode, One MF-SMDF050 Multifuse PTC, Design guide.
Back to top

Product Specifications, Documents & More


  • Kit Contents: TVS Diode Arrays, Rectifier Diode Arrays, Discrete TVS Diode, Multifuse PTC
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought