Low

PN-DESIGNKIT-16 - 

Design Kit, Port Note, LVDS Output Port Surge Protection

PN-DESIGNKIT-16 - Design Kit, Port Note, LVDS Output Port Surge Protection

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PN-DESIGNKIT-16
Newark Part No.:
71T8223
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN-DESIGNKIT-16 is the Port Note design kit for LVDS output port surge protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The Low voltage differential signalling (LVDS) utilizes a 1.25V electrical signal. This solution protects LVDS which is exposed to high level surges.
  • Compliance to IEC 61000-4-5; class 4 and 5; 4000V/95A
  • This solution provides line output protection without impairing the LVDS signal up to 3GHz

Applications

Audio, Imaging, Video & Vision

Contents

Two TBU-CA085-200-WH TBU high speed protectors, Two 2031-42T-SM-RPLF GDTs, Two CDSOT23-S2004 switching diode arrays, Design guide.

Product Information

:
2 TBU Protectors TBU-CA085-200-WH, 2 GDTs 2031-42T-SM-RPLF, 2 Switching Diode Arrays CDSOT23-S2004
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$19.20 $ 19.20
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $19.20
10 + $18.00
25 + $16.00
50 + $13.04
100 + $12.80
250 + $12.00
500 + $11.60
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.