Low

PEC16-4220F-S0024 - 

Incremental Rotary Encoder, Pro Audio, PEC11 Series, 2 Channels, 100 rpm, 24 Detents, 24 Pulses

PEC16-4220F-S0024 - Incremental Rotary Encoder, Pro Audio, PEC11 Series, 2 Channels, 100 rpm, 24 Detents, 24 Pulses
PEC16-4220F-S0024 - Incremental Rotary Encoder, Pro Audio, PEC11 Series, 2 Channels, 100 rpm, 24 Detents, 24 Pulses

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PEC16-4220F-S0024
Newark Part No.:
10C0355
Product Range
PEC11 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PEC16-4220F-S0024 is a 16mm Incremental Encoder with 20mm standard insulated flat shaft. Encoder can used for push momentary switch.
  • Compact Design, Long Life and High Reliability
  • Low Cost Compared to Optical Type Encoders
  • PC Horizontal/Rear Facing Terminal Configuration
  • 24 Detents
  • 24 Pulses per 360° Rotation
  • Available in Wide Variety of Configurations to Meet Many User Requirements

Applications

Audio, Consumer Electronics, Communications & Networking

Warnings

Device is tested using standard noise reduction filters, for optimum performance, designers should use noise reduction filters in their circuits.

Product Information

:
-
:
5V
:
2Channels
:
100rpm
:
PEC11 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

197 Further stock expected to ship on Jun 14, 2018

More stock available week commencing 8/6/18

Contact me when back in stock

Alternatives Available

06X6519 - ENCODER, ROTARY, INCREMENTAL, 100RPM

$1.18 $ 1.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.38
10 + $1.22
25 + $1.15
50 + $1.07
100 + $0.88
500 + $0.809
1000 + $0.761
2500 + $0.713
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.