Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- BOURNS
- Newark Part Number:
- 02J2850
- Manufacturer Part No:
- PEC11-4220F-S0024
-
- Technical Data Sheet (235.41KB) EN
Product Information
- INCREMENTAL ENCODER
- No. of Channels: 2
- Rotational Speed Max: 60rpm
- Encoder Resolution: 24CPR
- Encoder Type: Incremental
- No. of Detents: 24
- No. of Pins: 3
- Operating Temperature Max: 70°C
- Operating Temperature Min: -30°C
- Series: PEC11
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
649 / 131649 / 130
645 / 129
Availability
|
Availability:
2115 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.874
Price
| Qty | Price |
|---|---|
| 1 - 24 | $0.874 |
| 25 - 99 | $0.823 |
| 100 - 249 | $0.74 |
| 250+ | $0.708 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


