Low

BOURNS  PDB182-E420K-103A  Rotary Potentiometer, Carbon, 10 kohm, 125 mW, ± 20%, PDB182 Series, 1 Turns, Log (Audio)

BOURNS PDB182-E420K-103A
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PDB182-E420K-103A
Newark Part No.:
14P6196
Product Range
PDB182 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Track Resistance:
10kohm
Power Rating:
125mW
Resistance Tolerance:
± 20%
Product Range:
PDB182 Series
No. of Turns:
1Turns
Track Taper:
Log (Audio)
Potentiometer Mounting:
Panel
Shaft Diameter:
6mm
No. of Gangs:
2
Adjustment Type:
Knurled
Shaft Length:
20mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.